BALLUFF Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$114.36

(exc. GST)

$125.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.36

*price indicative

RS Stock No.:
902-7271
Mfr. Part No.:
BES M08EE-PSC15B-S04G-003
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Thread Size

M8

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

40mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

1kHz

Maximum Operating Temperature

+70°C

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Standards Met

CE, cULus

Short Circuit Overload Protection

Yes

COO (Country of Origin):
HU

3 / 4-Wire Flush Inductive Proximity Sensors


Features and benefits


Can be embedded in metal with a minimal flush free zone

Short circuit and polarity reversal protection

LED for visual indication of output state

Related links