BALLUFF Inductive Smooth Barrel Proximity Sensor, 1 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$218.07

(exc. GST)

$239.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$218.07

*price indicative

RS Stock No.:
902-7240
Distrelec Article No.:
137-57-846
Mfr. Part No.:
BES 516-3044-G-E4-C-PU-02
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Sensor Technology

Inductive

Body Style

Smooth Barrel

Detection Range

1 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

27mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum DC Voltage

30V

Diameter

3 mm

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

3.5 kHz

Standards Met

CE, cULus

Short Circuit Overload Protection

Yes

Switching Current

100 mA

Maximum Switching Frequency

3.5kHz

Maximum Operating Temperature

+70°C

Shielding

Shielded

COO (Country of Origin):
CN

BES 3 / 4 wire Flush Inductive Sensors


This range of inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications within industrial environments.

Cable, connector or cable with connector
Flush shielded
3 & 4 wire DC configuration

Related links