BALLUFF Inductive Smooth Barrel Proximity Sensor, 1.5 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$244.15

(exc. GST)

$268.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$244.15

*price indicative

RS Stock No.:
124-3752
Mfr. Part No.:
BES 516-3007-G-E4-C-S49-00,2
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Sensor Technology

Inductive

Body Style

Smooth Barrel

Detection Range

1.5 mm

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

27mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum DC Voltage

30V

Diameter

4 mm

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Shielded

Standards Met

CE, cULus, EAC, IEC 60947-5-2

Maximum Switching Frequency

5kHz

Switching Current

100 mA

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Depth

27mm

Switching Frequency

5 kHz

COO (Country of Origin):
CN

BES Non Threaded Inductive Sensors


Pre cabled or connector
Flush shielded or non-flush unshielded
3 wire DC configuration

Related links