ifm electronic Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NO, 20 → 250 V
- RS Stock No.:
- 184-660
- Mfr. Part No.:
- IG0325
- Brand:
- ifm electronic
Subtotal (1 unit)*
$254.80
(exc. GST)
$280.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $254.80 |
*price indicative
- RS Stock No.:
- 184-660
- Mfr. Part No.:
- IG0325
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 20 → 250 V | |
| IP Rating | IP67 | |
| Length | 80mm | |
| Mounting Type | Flush | |
| Switching Current | 100 mA | |
| Switching Frequency | 25 Hz | |
| Series | IG0 | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 20 → 250 V | ||
IP Rating IP67 | ||
Length 80mm | ||
Mounting Type Flush | ||
Switching Current 100 mA | ||
Switching Frequency 25 Hz | ||
Series IG0 | ||
Shielding Shielded | ||
- COO (Country of Origin):
- RO
The ifm electronic inductive sensor is designed for precision and reliability in various industrial applications. This robust device features a threaded housing, making it ideal for flush mounting in tight spaces. With its impressive sensing range, it effectively detects metallic objects without direct contact, ensuring minimal wear over time. Built to withstand challenging environments, this sensor operates across a wide temperature range and boasts an IP67 protection rating, safeguarding it from dust and water ingress. Ideal for automation and material handling, it guarantees safe and efficient operation in demanding conditions. Its compact design doesn't compromise performance, offering excellence in sensing technology tailored for industrial needs.
With combined AC/DC output stage
Large operating voltage range
Two-wire technology
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Large operating voltage range
Two-wire technology
Wide operating temperature range
High protection rating for the requirements of harsh industrial environments
Related links
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection NO 20 →
- ifm electronic Inductive Threaded Barrel Proximity Sensor 5 mm Detection 75 → 250 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 250 V
- ifm electronic Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 250 V ac/dc, 20
- ifm electronic Inductive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 250 V ac/dc, 20
