Turck Pneumatic Cylinder Sensor

Subtotal (1 unit)*

$170.57

(exc. GST)

$187.63

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$170.57

*price indicative

RS Stock No.:
837-6888
Mfr. Part No.:
BIM-UNR-AP6X W/M
Brand:
Turck

Turck Proximity Sensor, Plastic, IP67 - BIM-UNR-AP6X W/M


This proximity sensor by Turck offers high accuracy and reliability in detecting magnetic fields. Ideal for use in pneumatic cylinders, this sensor is designed to withstand a wide range of temperatures and harsh conditions, making it a versatile solution for various industrial applications.

Features & Benefits


• Inductive sensor technology ensures precise detection of magnetic fields, providing accurate positioning of pneumatic cylinders
• IP67-rated housing made of durable plastic (PP) offers protection against dust and water, ensuring long-term performance in challenging environments
• Non-flush mounting type allows for easy installation and secure positioning in compact spaces
• PNP output type provides a reliable signal output for seamless integration with existing systems
• Short circuit overload protection and reverse polarity protection enhance safety and prevent damage to the sensor, ensuring continuous operation
• High switching frequency of 300 Hz enables quick response times for efficient sensor performance

Applications


• Ideal for detecting piston positions in pneumatic cylinders
• Suitable for use in various industries for precise motion control
• Can be used for applications requiring reliable proximity sensing in harsh industrial environments

Can it withstand high temperatures?


Yes, it has a maximum operating temperature of +70°C, making it suitable for use in demanding industrial settings.

Will it provide accurate positioning of pneumatic cylinders?


Yes, the inductive sensor technology ensures precise detection for accurate piston positioning.

Is it easy to install?


Yes, the non-flush mounting design allows for easy installation in compact spaces and ensures secure positioning.

Related links