Turck Inductive Block Proximity Sensor, 8 mm Detection, PNP NO, 10 → 30 V dc

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$250.01

(exc. GST)

$275.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 5$250.01
6 +$239.99

*price indicative

RS Stock No.:
313-2267
Mfr. Part No.:
BIM-KST-AP6X
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Block

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

39mm

IP Rating

IP67

Mounting Type

Non Flush

Width

16mm

Housing Material

Gadolinium Zinc

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Depth

17mm

Switching Frequency

1 kHz

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Switching Current

200 mA

Maximum Switching Frequency

1kHz

Shielding

Unshielded

RoHS Status: Exempt

COO (Country of Origin):
DE

Turck Round Cylinder Sensors


Features and benefits


PA12 plastic housing with zinc die cast protective cover protected to IP67

Suitable for cylinders from 8 to 80mm diameter

Attached to cylinder with strap lock

Overload, short circuit and reverse polarity protection

LED Status Display

Related links