Turck Inductive Block Proximity Sensor, M12, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$328.76

(exc. GST)

$361.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$328.76

*price indicative

RS Stock No.:
837-6762
Mfr. Part No.:
BIM-IKM-AP6X2-H1141/S34 W/KLI3
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Body Style

Block

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

55mm

IP Rating

IP67

Mounting Type

Non-Flush

Width

17mm

Housing Material

Zinc Die Cast

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Switching Frequency

20Hz

Shielding

Unshielded

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

20 Hz

Series

BIM-IKM

Short Circuit Overload Protection

Yes

Depth

34mm

COO (Country of Origin):
DE

Turck BIM-IKM Series Magnetic Field Sensors (AC Magnetic-field Immune)


The BIM-IKM series are activated by magnetic fields making them ideally suited for detecting piston positions in pneumatic cylinders. As magnetic fields can permeate non-magnetized metals, these units can detect the position of a piston with a permanently mounted magnet through the aluminium wall of the cylinder. They are made even more versatile thanks to having a wide voltage range of 10 to 65 Vdc. A yellow LED indicates the switching state making it easier to monitor.

Weld-field immune permaprox sensors "freeze" the switching status when detecting a magnetic AC field (50 to 60 Hz). This prevents false switching operations during the welding process. The sensor will resume normal operation when the AC field disappears.

Rectangular, height 34 mm
Front active face
Magnetic-inductive sensor
Weld resistant to AC fields of 50 to 60 Hz
DC 3-wire, 10 to 30 Vdc
NO contact, PNP output Male connector, M12 x 1

Related links