Turck Inductive Block Proximity Sensor, M12, 50 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$245.10

(exc. GST)

$269.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$245.10

*price indicative

RS Stock No.:
837-6011
Mfr. Part No.:
NI50U-CK40-AP6X2-H1141 W/BS4
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Detection Range

50 mm

Body Style

Block

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Length

40mm

Mounting Type

Non-Flush

Housing Material

PBT, Plastic

Width

65mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-30°C

Depth

40mm

Shielding

Unshielded

Short Circuit Overload Protection

Yes

Series

NI 50U

Switching Frequency

250 Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Switching Frequency

250Hz

Maximum Operating Temperature

+85°C

COO (Country of Origin):
DE

Turck Proximity Sensor, 50mm Detection Range, Shielded - NI 50U Series - NI50U-CK40-AP6X2-H1141 W/BS4


Keep close tabs on the presence or absence of objects using this proximity sensor from Turck. It has a detection range of 50mm, so it's the right fit for tracking objects at a short distance. As this unit's shielded, it blocks out EMI to ensure clean, clear signal delivery. Thanks to combined protection against reverse polarity and short circuits, this device packs a double punch against faulty electrical conditions. The PBT housing is resistant to impact and corrosion, so it holds its own in harsh industrial environments.

Features & Benefits


• Tough nickel-plated metal connector housing for resistance to corrosion
• Integrated LED indicators make status monitoring a breeze

Applications


• Medical and pharmaceutical industry
• Packaging facilities
• Chemical plants
• Logistics and transportation

What's meant by an inductive sensor?


An inductive sensor works by emitting an electromagnetic field designed to detect the presence of metals like aluminium, copper, brass and iron. This means there's no need for physical contact, reducing the risk of wear.

How accurate is this sensor?


Thanks to a repeatability rate of ≤2%, this sensor can replicate its detection results with minimal error.


Turck Banner Inductive Proximity Sensors


Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.

Related links