Turck Inductive Threaded Barrel Proximity Sensor, M12, 10 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$204.03

(exc. GST)

$224.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 18 December 2025
  • Plus 10 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.03

*price indicative

RS Stock No.:
837-5661
Mfr. Part No.:
NI10U-EM12-AP6X-H1141
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

52mm

IP Rating

IP68

Mounting Type

Non-Flush

Housing Material

Metal

Maximum DC Voltage

30V

Minimum Operating Temperature

-30°C

Short Circuit Overload Protection

Yes

Series

NI 10U

Switching Frequency

1 kHz

Reverse Polarity Protection

Yes

Switching Current

200 mA

Maximum Switching Frequency

1kHz

Shielding

Unshielded

Maximum Operating Temperature

+85°C

NI 10U Series


The NI 10U Series of inductive proximity sensors from Turck Banner that features Uprox+.


Turck Banner Barrel Inductive Proximity Sensors


Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.

Related links