Turck Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO+NC, 10 → 30 V dc
- RS Stock No.:
- 832-0835
- Mfr. Part No.:
- Bi2-M12-VP6X-H1141
- Brand:
- Turck
Subtotal (1 unit)*
$372.04
(exc. GST)
$409.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $372.04 |
*price indicative
- RS Stock No.:
- 832-0835
- Mfr. Part No.:
- Bi2-M12-VP6X-H1141
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 2 mm | |
| Output Function | NO+NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 52mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 200 mA | |
| Series | BI 2 | |
| Switching Frequency | 2 kHz | |
| Reverse Polarity Protection | Yes | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 2kHz | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 2 mm | ||
Output Function NO+NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 52mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 200 mA | ||
Series BI 2 | ||
Switching Frequency 2 kHz | ||
Reverse Polarity Protection Yes | ||
Shielding Shielded | ||
Maximum Switching Frequency 2kHz | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- US
BI 2 Series
The BI 2 Series of inductive proximity sensors from Turck Banner.
Turck Banner Barrel Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by Bi in the part number, and a non-shielded coil, designated by Ni in the part number.
Related links
- Turck Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 30 mm Detection 15 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 2 mm Detection 15 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 65 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 2 mm Detection 8.2 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
