Turck Inductive Threaded Barrel Proximity Sensor, M30, 30 mm Detection, PNP NO+NC, 15 → 30 V dc
- RS Stock No.:
- 200-9095
- Mfr. Part No.:
- NI30U-M30-VP6X-H1141
- Brand:
- Turck
Subtotal (1 unit)*
$396.04
(exc. GST)
$435.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $396.04 |
*price indicative
- RS Stock No.:
- 200-9095
- Mfr. Part No.:
- NI30U-M30-VP6X-H1141
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 30 mm | |
| Output Function | NO+NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 15 → 30 V dc | |
| IP Rating | IP68 | |
| Mounting Type | Non-Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Shielding | Unshielded | |
| Maximum Switching Frequency | 1kHz | |
| Switching Frequency | 1 kHz | |
| Maximum Operating Temperature | +85°C | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 30 mm | ||
Output Function NO+NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 15 → 30 V dc | ||
IP Rating IP68 | ||
Mounting Type Non-Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Shielding Unshielded | ||
Maximum Switching Frequency 1kHz | ||
Switching Frequency 1 kHz | ||
Maximum Operating Temperature +85°C | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- DE
The Truck Banner NI30U-M30-VP6X-H1141 Inductive sensor made up of Chrome plated brass. This Inductive sensors detect metal objects contactless and wear-free. They shine in largest switching distances with maximum flexibility and operational reliability.
Resistant to magnetic fields
Large switching distance
Integrated protection against pre-attenuation
Little metal-free spaces
Changeover contact
Large switching distance
Integrated protection against pre-attenuation
Little metal-free spaces
Changeover contact
Related links
- Turck Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 15 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 0-10 V/0-20 mA, 15 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 20 mm Detection 10 → 30 V dc
