Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NC, 12 → 48 V dc

Bulk discount available

Subtotal (1 unit)*

$66.89

(exc. GST)

$73.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2$66.89
3 - 4$64.21
5 +$61.53

*price indicative

RS Stock No.:
816-7647
Mfr. Part No.:
XS530B1PBL2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 48 V dc

Length

43mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Plastic

Maximum DC Voltage

48V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

1.5kHz

Switching Frequency

1.5 kHz

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Series

OsiSense XS

Switching Current

200 mA

Shielding

Shielded

Maximum Operating Temperature

+70°C

RoHS Status: Exempt

COO (Country of Origin):
FR

Telemecanique Inductive Proximity Sensors XS.


Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.


  • Flush and Non-Flush (shielded and non-shielded).

  • Flat form.

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?


Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Applications.


  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.


Osi Optimum Proximity Sensors


Flush-mountable inductive proximity sensors, designed for essential and repetitive applications
2m cable pre-wired versions (IP68 sealed)
M12 connector versions (IP67 sealed)
LED status indication of output state, with short-circuit protection

Related links