Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, NPN NC, 12 → 48 V dc

Bulk discount available

Subtotal (1 unit)*

$76.48

(exc. GST)

$84.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 13 February 2026
  • Plus 4 unit(s) shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2$76.48
3 +$74.60

*price indicative

RS Stock No.:
816-7586
Mfr. Part No.:
XS630B1NBL2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 48 V dc

IP Rating

IP67

Length

62mm

Mounting Type

Flush

Housing Material

Plastic

Maximum DC Voltage

48V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

1.5kHz

Short Circuit Overload Protection

Yes

Series

OsiSense XS

Switching Frequency

1.5 kHz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Shielding

Shielded

RoHS Status: Exempt

COO (Country of Origin):
MA

Extended Sensing Range


Telemecanique Inductive Proximity Sensors OsiSense XS series (extended sensing range) allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.


Twice nominal sensing distance
Flush mount
Fast switching frequency
2 & 3 wire controlled devices
LED status display
Operating temperature range: -25 → +70° C
Reverse polarity and short circuit protection (dc types only)

How do they work and where can I use them?


Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Applications.


  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.

Related links