Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NC, 12 → 48 V dc

Subtotal (1 unit)*

$151.60

(exc. GST)

$166.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$151.60

*price indicative

RS Stock No.:
221-1679
Mfr. Part No.:
XS530B1DBL2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M30

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

12 → 48 V dc

Length

62mm

IP Rating

IP68, IP69K

Mounting Type

Flush

Maximum DC Voltage

48V

Minimum Operating Temperature

-25°C

Switching Current

100 mA

Shielding

Shielded

Maximum Switching Frequency

2kHz

Maximum Operating Temperature

+70°C

Switching Frequency

2 kHz

Series

XS

COO (Country of Origin):
FR
The Schneider Electric XS series inductive proximity sensor is solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within the magnetic field generated by the sensor, the resulting currents induced form an additional load and the oscillations cease. This causes the output driver to operate and, depending on the sensor type, a normally open (NO) or normally closed (NC) output signal is produced.

Body type Fixed
Detector flush mounting
acceptance
Flush mountable
Material Metal
Type of output signal Discrete
Wiring technique 2-wire
[Sn] nominal sensing
distance
10 mm
Discrete output function 1 NC
Output circuit type DC
Electrical connection cable
Cable length 2 m
[Us] rated supply
voltage
12...48 V DC
Switching capacity in
mA
1.5...100 mA DC with overload and short-circuit
protection

Related links