Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, 2-Wire NO, 12 → 24 V dc
- RS Stock No.:
- 816-7454
- Mfr. Part No.:
- XS218SAMAL5
- Brand:
- Telemecanique Sensors
Bulk discount available
Subtotal (1 unit)*
$126.25
(exc. GST)
$138.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship
- Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $126.25 |
| 3 + | $121.84 |
*price indicative
- RS Stock No.:
- 816-7454
- Mfr. Part No.:
- XS218SAMAL5
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 12 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Cable Length | 5m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67, IP68 | |
| Length | 60mm | |
| Mounting Type | Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Switching Current | 300 mA | |
| Maximum Switching Frequency | 1kHz | |
| Shielding | Shielded | |
| Depth | 24mm | |
| Series | General Purpose | |
| Switching Frequency | 1 kHz | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 12 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Cable Length 5m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67, IP68 | ||
Length 60mm | ||
Mounting Type Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Switching Current 300 mA | ||
Maximum Switching Frequency 1kHz | ||
Shielding Shielded | ||
Depth 24mm | ||
Series General Purpose | ||
Switching Frequency 1 kHz | ||
Maximum Operating Temperature +85°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
M18 DIN Standard Threaded Barrel Sensors
M18 inductive proximity sensors.
Stainless Steel Barrel
IP67 rating
LED status display
Flush mounting
LED status display
Flush mounting
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 12 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 12 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 12 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 12 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 58 V dc
