Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, 2-Wire NC, 20 → 264 V

Subtotal (1 unit)*

$96.80

(exc. GST)

$106.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.80

*price indicative

RS Stock No.:
179-9920
Distrelec Article No.:
303-04-300
Mfr. Part No.:
XS618B4MBL2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Inductive

Detection Range

12 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

2-Wire

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

20 → 264 V ac/dc

Length

63.5mm

IP Rating

IP68, IP69K

Mounting Type

Non-Flush

Housing Material

Brass

Width

24mm

Maximum DC Voltage

240V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

1kHz

Maximum AC Voltage

240V

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

Series

OsiSense XS

Switching Current

200 mA, 300 mA

COO (Country of Origin):
FR
Inductive proximity sensors (XS range) and capacitive proximity sensors (XT range) for non contact sensing of metal objects up to 60 mm. Best in class quality and immunity to harsh industrial environments.

Inductive sensor XS6 M18 - L60mm - brass - Sn12mm - 24..240VAC/DC - cable 2m

Related links