Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 4 mm Detection, NPN NO, 12 → 24 V dc

Bulk discount available

Subtotal (1 unit)*

$32.70

(exc. GST)

$35.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2$32.70
3 +$31.55

*price indicative

RS Stock No.:
816-7404
Distrelec Article No.:
303-04-155
Mfr. Part No.:
XS118BLNAM12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

12 → 24 V dc

Length

64mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Brass

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

2kHz

Shielding

Shielded

Switching Current

100 mA

Switching Frequency

2 kHz

Series

General Purpose

Reverse Polarity Protection

Yes

Depth

18mm

Maximum Operating Temperature

+70°C

COO (Country of Origin):
FR

General Purpose Brass


Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Features and benefits


Flush mountable, increased range
Nickel-plated brass body
3-wire dc operation

How do they work and where can I use them?


Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Applications.


  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.


Osi Optimum Proximity Sensors


Flush-mountable inductive proximity sensors, designed for essential and repetitive applications
2m cable pre-wired versions (IP68 sealed)
M12 connector versions (IP67 sealed)
LED status indication of output state, with short-circuit protection

Related links