Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 10 mm Detection, NPN NC, 12 → 24 V dc
- RS Stock No.:
- 247-2363
- Mfr. Part No.:
- XS118BHNBL2
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$70.68
(exc. GST)
$77.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 17 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.68 |
*price indicative
- RS Stock No.:
- 247-2363
- Mfr. Part No.:
- XS118BHNBL2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 10 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP65, IP67 | |
| Length | 53mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Series | XS1 | |
| Maximum Switching Frequency | 950Hz | |
| Switching Frequency | 950 Hz | |
| Switching Current | 10 mA | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 10 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP65, IP67 | ||
Length 53mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Series XS1 | ||
Maximum Switching Frequency 950Hz | ||
Switching Frequency 950 Hz | ||
Switching Current 10 mA | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- ID
The Schneider Electric XS range inductive proximity sensor used to detect metal objects without physical contact. It used flush mountable as standard and used NPN output for switching on the positive voltage load. It gives protection against reverse polarity, overloads and short circuits.
Ambient air temperature for operation -25 to 70 °C
IP degree of protection IP67
IP degree of protection IP67
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
