BALLUFF Inductive Threaded Barrel Proximity Sensor, M18, 4 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$112.73

(exc. VAT)

$124.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.73

*price indicative

RS Stock No.:
250-5754
Mfr. Part No.:
BES0597
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Thread Size

M18

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

83mm

IP Rating

IP68

Mounting Type

Flush

Maximum DC Voltage

24V

Minimum Operating Temperature

-40°C

Shielding

Shielded

Switching Current

200 mA

Series

BES

Maximum Operating Temperature

+70°C

Switching Frequency

2 kHz

Maximum Switching Frequency

2kHz

COO (Country of Origin):
HU
The Balluff inductive standard sensors with preferred types for detecting objects in metal areas are robust and reliable. It is available in wide range and offer right inductive sensor for every application. This technology is used worldwide with an optimum price/performance ratio and delivered in a short amount of time even in large quantities.

Dimension is 18 x 35 mm
M18x1 connector type
Installation for non-flush mounting
Operating range is 5 mm
Switching output PNP normally open (NO)
Switching frequency is 2000 Hz
Housing material is made up of brass, nickel-free coated
Material sensing surface PBT
Connector is M18x1-male type with 3-pin
Operating voltage is between 10 to 30 VDC
Ambient temperature is between -40 to 85 °C
IP rating IP68

Related links