Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M8, 1.2 mm Detection, NPN NO, 12 → 24 V dc
- RS Stock No.:
- 816-7350
- Mfr. Part No.:
- XS108BLNAL2
- Brand:
- Telemecanique Sensors
Bulk discount available
Subtotal (1 unit)*
$113.86
(exc. GST)
$125.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 19 December 2025
- Plus 4 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $113.86 |
| 3 + | $111.90 |
*price indicative
- RS Stock No.:
- 816-7350
- Mfr. Part No.:
- XS108BLNAL2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1.2 mm | |
| Digital Switching Output Type | NPN | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 42mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Brass | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 3kHz | |
| Switching Current | 200 mA | |
| Series | General Purpose | |
| Switching Frequency | 3 kHz | |
| Reverse Polarity Protection | Yes | |
| Depth | 4.1mm | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 1.2 mm | ||
Digital Switching Output Type NPN | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 24 V dc | ||
Length 42mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Brass | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Maximum Switching Frequency 3kHz | ||
Switching Current 200 mA | ||
Series General Purpose | ||
Switching Frequency 3 kHz | ||
Reverse Polarity Protection Yes | ||
Depth 4.1mm | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- ID
General Purpose Brass
Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Features and benefits
Flush mountable, increased range
Nickel-plated brass body
3-wire dc operation
Nickel-plated brass body
3-wire dc operation
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.
- Material working, machine tools. Packaging. Food and beverage. Robotics.
XS108BLNAL2 General Purpose Inductive Proximity Sensor.
- XS1 Sensor.
- General purpose.
- Cylindrical design (barrel) M8.
- Size 42 mm.
- Fixed body, Flush mountable.
- Nickel plated brass, PPS Front.
- Discrete signal, 3-wire.
- Nominal sensing distance 1.5 mm.
- Output 1 NO, NPN.
- 2 m Cable connection.
- [Us] rated supply voltage 12 to 24 V dc with reverse polarity protection.
- M8 ISO thread.
- 1 LED, yellow output.
- Threaded length 33 mm, Length 42 m, Weight 0.035 kg.
- IP67 to IEC 60529.
- CE marked.
Certificates.
- UL, CSA.
Osi Optimum Proximity Sensors
Flush-mountable inductive proximity sensors, designed for essential and repetitive applications
2m cable pre-wired versions (IP68 sealed)
M12 connector versions (IP67 sealed)
LED status indication of output state, with short-circuit protection
2m cable pre-wired versions (IP68 sealed)
M12 connector versions (IP67 sealed)
LED status indication of output state, with short-circuit protection
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 1.2 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 1.2 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2.5 mm Detection 12 → 48 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 20 → 264 V
