Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, NPN NO+NC, 20 → 264 V
- RS Stock No.:
- 816-3803
- Mfr. Part No.:
- XS1M08NC410
- Brand:
- Telemecanique Sensors
Bulk discount available
Subtotal (1 unit)*
$81.32
(exc. GST)
$89.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 1 left, ready to ship
- Plus 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $81.32 |
| 3 - 4 | $78.47 |
| 5 + | $75.73 |
*price indicative
- RS Stock No.:
- 816-3803
- Mfr. Part No.:
- XS1M08NC410
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 1.5 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NPN | |
| Output Function | NO+NC | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 20 → 264 V ac/dc | |
| IP Rating | IP67 | |
| Length | 50mm | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Depth | 8mm | |
| Shielding | Shielded | |
| Switching Frequency | 5 kHz | |
| Series | General Purpose | |
| Maximum Switching Frequency | 5kHz | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 1.5 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NPN | ||
Output Function NO+NC | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 20 → 264 V ac/dc | ||
IP Rating IP67 | ||
Length 50mm | ||
Mounting Type Flush | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Depth 8mm | ||
Shielding Shielded | ||
Switching Frequency 5 kHz | ||
Series General Purpose | ||
Maximum Switching Frequency 5kHz | ||
Maximum Operating Temperature +70°C | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- FR
M8 Stainless Steel Bodied DIN Standard Threaded Barrel Sensors
XS1 M8 series inductive sensors.
Cylindrical M8
Stainless steel
IP67
Stainless steel
IP67
Stainless Steel Barrel
IP67 rating
LED status display
Flush mounting
LED status display
Flush mounting
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 12 → 24 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 36 V dc
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 264 V
