Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NPN NO, 12 → 24 V dc

Subtotal (1 unit)*

$112.47

(exc. GST)

$123.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.47

*price indicative

RS Stock No.:
221-2941
Distrelec Article No.:
303-04-137
Mfr. Part No.:
XS108B3NAM12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Digital Switching Output Type

NPN

Output Function

NO

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP65, IP67

Length

45mm

Mounting Type

Flush

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Series

XS

Switching Frequency

2.5 kHz

Switching Current

200 mA

Maximum Switching Frequency

2.5kHz

Shielding

Shielded

Maximum Operating Temperature

+70°C

COO (Country of Origin):
FR
The Schneider Electric inductive proximity sensors are solely for the detection of metal objects. It basically comprises an oscillator whose windings constitute the sensing face. An alternating magnetic field is generated in front of these windings. Inductive proximity sensors enables the detection, without physical contact, of metal objects.

High operating rates
Fast response
Excellent resistance to industrial environments

Related links