Telemecanique Sensors Inductive Block Proximity Sensor, 40 mm Detection, 2-Wire NO, 12 → 24 V dc

Bulk discount available

Subtotal (1 unit)*

$103.79

(exc. GST)

$114.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2$103.79
3 +$101.25

*price indicative

RS Stock No.:
816-7338
Mfr. Part No.:
XS7D1A1DAM12
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Sensor Technology

Inductive

Body Style

Block

Detection Range

40 mm

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

M12

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

80mm

Mounting Type

Flush

Width

80mm

Housing Material

PBT

Maximum DC Voltage

24V

Minimum Operating Temperature

-25°C

Switching Current

100 mA

Maximum Switching Frequency

100Hz

Shielding

Unshielded

Switching Frequency

100 Hz

Depth

26mm

Short Circuit Overload Protection

Yes

Series

Osiprox XS

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

RoHS Status: Exempt

COO (Country of Origin):
ID

XS Series Inductive Proximity Sensors - Rectangular Design


The OsiSense XS range of rectangular sensors can be installed quickly and easily on any machine or piece of equipment due to the unique one-click mounting system and the flexibility that the rotating detection head offers. The XS series of inductive sensors enable maintenance to be simplified due to the quick removal and remounting of the unit. Fault diagnosis is made easier with clear signalling from the LED status indicators that are clearly visible from any direction and from long distance. These inductive proximity sensors are ideal for use in many applications including packaging, material handling, assembly as well as the food and beverage industry.


Simple “one click” mounting bracket
Clear LED status indicators
5 position easily adjustable sensor head
SIL2 certification (Safety Integrity Level 2)

Styles Available.


  • Flush and Non-Flush (shielded and non-shielded).

  • Flat form.

  • Short and long body.

  • PNP and NPN versions (compatible with PLCs and controllers).

  • 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).

How do they work and where can I use them?


  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.

Related links