Telemecanique Sensors Inductive Block Proximity Sensor, 5 mm Detection, 2-Wire NO, 12 → 24 V dc
- RS Stock No.:
- 195-1881
- Distrelec Article No.:
- 304-22-224
- Mfr. Part No.:
- XS7F1A1DAL2
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$145.18
(exc. GST)
$159.70
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $145.18 |
*price indicative
- RS Stock No.:
- 195-1881
- Distrelec Article No.:
- 304-22-224
- Mfr. Part No.:
- XS7F1A1DAL2
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Block | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 15mm | |
| IP Rating | IP68 | |
| Mounting Type | Flush | |
| Width | 8mm | |
| Housing Material | PPS | |
| Maximum DC Voltage | 36V | |
| Minimum Operating Temperature | -25°C | |
| Depth | 32mm | |
| Switching Current | 100 mA | |
| Shielding | Unshielded | |
| Short Circuit Overload Protection | Yes | |
| Maximum Switching Frequency | 5kHz | |
| Maximum Operating Temperature | +70°C | |
| Series | OsiSense XS | |
| Switching Frequency | 5 kHz | |
| Reverse Polarity Protection | Yes | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Block | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
Length 15mm | ||
IP Rating IP68 | ||
Mounting Type Flush | ||
Width 8mm | ||
Housing Material PPS | ||
Maximum DC Voltage 36V | ||
Minimum Operating Temperature -25°C | ||
Depth 32mm | ||
Switching Current 100 mA | ||
Shielding Unshielded | ||
Short Circuit Overload Protection Yes | ||
Maximum Switching Frequency 5kHz | ||
Maximum Operating Temperature +70°C | ||
Series OsiSense XS | ||
Switching Frequency 5 kHz | ||
Reverse Polarity Protection Yes | ||
Inductive Sensor XS7 15X32X8 - PBT - SN5MM - 12..24VDC - CABLE 2M
Related links
- Telemecanique Sensors Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor 2-Wire NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor 2-Wire NC, 12 → 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NC, 24 → 240 V ac/dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO, 12 → 24 V dc
- Telemecanique Sensors Inductive Block Proximity Sensor 2-Wire NO, 12 → 24 V dc
