Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 20 → 264 V
- RS Stock No.:
- 816-3629
- Distrelec Article No.:
- 303-04-231
- Mfr. Part No.:
- XS4P18MA230
- Brand:
- Telemecanique Sensors
Bulk discount available
Subtotal (1 unit)*
$101.97
(exc. GST)
$112.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $101.97 |
| 3 + | $101.36 |
*price indicative
- RS Stock No.:
- 816-3629
- Distrelec Article No.:
- 303-04-231
- Mfr. Part No.:
- XS4P18MA230
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 20 → 264 V ac/dc | |
| Length | 62mm | |
| IP Rating | IP68 | |
| Mounting Type | Flush | |
| Housing Material | Plastic | |
| Maximum DC Voltage | 240V | |
| Minimum Operating Temperature | -25°C | |
| Maximum AC Voltage | 240V | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 2kHz | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 600 mA | |
| Series | XS | |
| Switching Frequency | 2 kHz | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 20 → 264 V ac/dc | ||
Length 62mm | ||
IP Rating IP68 | ||
Mounting Type Flush | ||
Housing Material Plastic | ||
Maximum DC Voltage 240V | ||
Minimum Operating Temperature -25°C | ||
Maximum AC Voltage 240V | ||
Shielding Shielded | ||
Maximum Switching Frequency 2kHz | ||
Maximum Operating Temperature +70°C | ||
Switching Current 600 mA | ||
Series XS | ||
Switching Frequency 2 kHz | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Telemecanique Inductive Proximity Sensors XS - M8, M12, M18
Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
Styles Available.
- Flush and Non-Flush (shielded and non-shielded).
- Flat form.
- Short and long body.
- PNP and NPN versions (compatible with PLCs and controllers).
- 2 Wire DC, AC or AC/DC versions (available to be installed as a limit switch).
How do they work and where can I use them?
Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.
Applications.
- Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.
- Material working, machine tools. Packaging. Food and beverage. Robotics.
XS4P18MA230 General Purpose Inductive Proximity Sensor (XS).
- XS4 Inductive Proximity Sensor.
- General purpose.
- Cylindrical (barrel) M18.
- Size 62 mm.
- Fixed body, Non-Flush mountable.
- Plastic (PPS), PPS front.
- Discrete signal, 2-wire.
- 8 mm sensing distance (nominal).
- Output 1 NO, AC/DC.
- Cable connector 2 m.
- [Us] rated supply voltage 24 to 24o V ac/dc (50/60 Hz).
- M18 x 1 thread.
- Front detection.
- 1 LED, yellow output.
- Threaded length 52 mm, Length 62 mm, Height 18 mm.
- Weight 0.1 Kg.
- IP68 double insulation conforming to IEC 60529.
- Vibration resistance to IEC 60068-2-6.
- Shock resistance to EN 60068-2-27.
- CE marked.
Certificates.
- UL, CSA, CCC, Ecolab.
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 24 → 240 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 48 V dc
