BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$239.17

(exc. GST)

$263.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$239.17

*price indicative

RS Stock No.:
814-1027
Mfr. Part No.:
BES M12EI-PSC40B-S04G-S01
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

65mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

500Hz

Shielding

Shielded

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

Switching Frequency

500 Hz

Reverse Polarity Protection

Yes

Switching Current

200 mA

BES 3 / 4 Wire M12 Inductive Proximity Sensors


This range of M12 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.

Pre cabled or connector
Flush shielded or non-flush unshielded
3 & 4 wire DC configuration

Related links