BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 230-5197
- Mfr. Part No.:
- BES M12MI-PSC30A-S04G-W09
- Brand:
- BALLUFF
Subtotal (1 unit)*
$210.82
(exc. GST)
$231.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $210.82 |
*price indicative
- RS Stock No.:
- 230-5197
- Mfr. Part No.:
- BES M12MI-PSC30A-S04G-W09
- Brand:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 3 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 65mm | |
| IP Rating | IP68 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Shielding | Shielded | |
| Maximum Switching Frequency | 1.5kHz | |
| Maximum Operating Temperature | +80°C | |
| Switching Frequency | 1.5 kHz | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 3 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 65mm | ||
IP Rating IP68 | ||
Mounting Type Flush | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Shielding Shielded | ||
Maximum Switching Frequency 1.5kHz | ||
Maximum Operating Temperature +80°C | ||
Switching Frequency 1.5 kHz | ||
Switching Current 200 mA | ||
- COO (Country of Origin):
- CN
The BALLUFF inductive factor 1 sensors detect metals with high precision and are especially desirable where targets of different metals are used. They offer generous switching distances with no reduction factor and are magnetic field immune, so that they are ideal for areas with strong electromagnetic fields - such as in welding environments. For these harsh environments versions are also available with a coating that makes them extremely resistant to weld splatter.
Connection M12x1-Male, 3-pin, A-coded
Housing material Brass, PTFE coated
Material sensing surface PBT, PTFE coated
Switching output PNP normally open (NO)
Tightening torque 12 Nm
Housing material Brass, PTFE coated
Material sensing surface PBT, PTFE coated
Switching output PNP normally open (NO)
Tightening torque 12 Nm
Related links
- BALLUFF Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 36 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
