BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 6 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 814-1042
- Mfr. Part No.:
- BES M12MG1-PSC60B-S04G
- Brand:
- BALLUFF
Subtotal (1 unit)*
$191.95
(exc. GST)
$211.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $191.95 |
*price indicative
- RS Stock No.:
- 814-1042
- Mfr. Part No.:
- BES M12MG1-PSC60B-S04G
- Brand:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 6 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 60mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | CuZn | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 800Hz | |
| Switching Current | 200 mA | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 800 Hz | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 6 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
Length 60mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material CuZn | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 800Hz | ||
Switching Current 200 mA | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 800 Hz | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Shielding Shielded | ||
BES 3 / 4 Wire M12 Inductive Proximity Sensors
This range of M12 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.
Pre cabled or connector
Flush shielded or non-flush unshielded
3 & 4 wire DC configuration
Flush shielded or non-flush unshielded
3 & 4 wire DC configuration
Related links
- BALLUFF Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
