ifm electronic Inductive Threaded Barrel Proximity Sensor, M12, 3 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$206.58

(exc. GST)

$227.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$206.58

*price indicative

RS Stock No.:
814-0294
Mfr. Part No.:
IFW200
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Thread Size

M12

Sensor Technology

Inductive

Detection Range

3 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

Length

65mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Brass, Duroplast

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

4kHz

Shielding

Shielded

Switching Current

200 mA

Switching Frequency

4 kHz

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

COO (Country of Origin):
DE

IFM M12 Inductive Barrel Proximity Sensors


Inductive sensors are nowadays indispensable for industrial usage. As compared to mechanical switches they offer almost ideal conditions: non-contact operation free from any wear and tear, high switching frequencies and accuracy. In addition, they are insensitive to vibration, dust and moisture. Inductive sensors detect all metals without contact.

Connector versions
Electromagnetic-field immune
Increased sensing range, flush mountable
Gold-plated contacts
M12 barrel size and thread


IFM Inductive Sensors

Related links