Omron Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, NPN NO, 12 → 24 V dc

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$70.34

(exc. GST)

$77.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 67 unit(s) ready to ship from another location
  • Plus 63 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2$70.34
3 +$69.19

*price indicative

RS Stock No.:
805-4982
Mfr. Part No.:
E2B-S08KN04-WP-C1 2M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Digital Switching Output Type

NPN

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

Length

27mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

Stainless Steel

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Shielding

Unshielded

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Depth

6.6mm

Series

E2B

E2B Stainless Steel Standard Length


The E2B range of stainless steel standard length cylindrical inductive proximity sensors from Omron are designed to offer reliable performance for use with in standard industrial environments. This range of inductive sensors have an easy-to-read code. They also have a bright circular LED indicator to allow for quick visual recognition of their operating status. These two features reduce the cost and time need to for maintenance.

IP67 rated for protection in wet environments
360 ° visible LED for operation Control
Pre-wired and connector variations available
Vibration shock resistance: IEC 60947-5-2 (10 - 55 Hz)

Note

See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors

Related links