Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, PNP NC, 12 → 24 V dc
- RS Stock No.:
- 805-2630
- Mfr. Part No.:
- E2B-M12LS04-M1-B2
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
$50.99
(exc. GST)
$56.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 7 unit(s) ready to ship
- Plus 35 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $50.99 |
| 3 + | $49.81 |
*price indicative
- RS Stock No.:
- 805-2630
- Mfr. Part No.:
- E2B-M12LS04-M1-B2
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 74mm | |
| Mounting Type | Quasi-Flush | |
| Housing Material | Brass | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Short Circuit Overload Protection | Yes | |
| Shielding | Shielded | |
| Series | E2B | |
| Maximum Switching Frequency | 1kHz | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 1 kHz | |
| Standards Met | IEC 60529 | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 74mm | ||
Mounting Type Quasi-Flush | ||
Housing Material Brass | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Short Circuit Overload Protection Yes | ||
Shielding Shielded | ||
Series E2B | ||
Maximum Switching Frequency 1kHz | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 1 kHz | ||
Standards Met IEC 60529 | ||
Switching Current 200 mA | ||
Omron E2B Series Proximity Sensor, 12 to 24V DC Supply Voltage, IP67 - E2B-M12LS04-M1-B2
This proximity sensor employs advanced inductive sensing technology tailored for industrial settings. Its threaded barrel body style provides versatility and a robust solution for non-contact object detection. With a detection range of 4mm, it guarantees accurate operation across various environments and is designed to endure harsh conditions, making it a crucial component for automation and machinery applications.
Features & Benefits
• PNP digital switching output for dependable performance
• Functional in temperatures from -25°C to +70°C
• Shielded design minimises interference for consistent operation
• Functional in temperatures from -25°C to +70°C
• Shielded design minimises interference for consistent operation
Applications
• Utilised in automated assembly lines for precise positioning
• Suitable for robotic where space is limited
• Used in various electrical enclosures to improve safety
• Suitable for robotic where space is limited
• Used in various electrical enclosures to improve safety
What voltage range does this device operate within?
It operates within a supply voltage range of 12 to 24 V DC, ensuring compatibility with diverse systems.
How does the IP67 rating benefit the product?
The IP67 rating provides effective protection against dust and water, making it appropriate for intense industrial environments.
What type of output does the device provide?
It features a PNP output, allowing for seamless integration with different automation control systems.
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 30 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
