Omron Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NC, 12 → 24 V dc

Bulk discount available

Subtotal (1 unit)*

$65.77

(exc. GST)

$72.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 4 unit(s) shipping from 29 January 2026
  • Plus 8 unit(s) shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2$65.77
3 +$63.94

*price indicative

RS Stock No.:
805-4715
Mfr. Part No.:
E2B-M18KS08-M1-B2
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 24 V dc

Length

59mm

IP Rating

IP67

Mounting Type

Quasi-Flush

Housing Material

Brass, Nickel Plated

Maximum DC Voltage

30V

Diameter

0.9 mm

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Series

E2B

Switching Frequency

500 Hz

Reverse Polarity Protection

Yes

Shielding

Shielded

Maximum Switching Frequency

500Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

E2B Brass Standard Length


The E2B range of brass standard length cylindrical inductive proximity sensors from Omron are designed to offer reliable performance for use with in standard industrial environments. This range of inductive sensors have an easy-to-read code. They also have a bright circular LED indicator to allow for quick visual recognition of their operating status. These two features reduce the cost and time need to for maintenance.

Features and benefits


  • IP67 rated for protection in wet environments

  • 360 ° visible LED for operation control

  • Pre-wired and connector variations available

  • Vibration shock resistance: IEC 60947-5-2 (10 - 55 Hz)

  • Standard temperature range –25°C to 70°C

Omron E2B Series Proximity Sensor, 8mm Detection Range, Threaded Barrel Body Style - E2B-M18KS08-M1-B2


This proximity sensor is an inductive device designed for reliable detection in various industrial applications. Featuring a robust threaded barrel design, the sensor has a detection range of 8mm, enhancing its functionality in automation processes. With dimensions that include a length of 59mm and a diameter of 0.85mm, it ensures a compact fit in tight spaces.

Features & Benefits


• Inductive technology allows for non-contact detection
• Threaded barrel design simplifies installation in various locations
• IP67 rating provides water and dust protection
• PNP output enables integration into diverse control systems
• Operational temperature range from -25 °C to +70 °C
• Reverse polarity and short circuit protection enhance durability

Applications


• Utilised in assembly line automation for object detection
• Suitable for packaging machines to sense object presence
• Employed in conveyor systems for automation performance monitoring
• Integrates seamlessly into lift systems for position sensing

What is the significance of the IP67 rating for operational environments?


The IP67 rating ensures the sensor is completely dust-tight and can withstand temporary immersion in water, making it suitable for use in harsh industrial environments.

How does the PNP output function benefit integration with control systems?


Using a PNP output enables the sensor to provide a positive signal, making it compatible with various industrial controllers and facilitating easy integration into existing systems.

What advantages does the quasi-flush mounting offer for installation?


Quasi-flush mounting allows for a streamlined installation while providing effective sensing capabilities, suitable for applications where space is limited.

What safety features are in place to protect against electrical faults?


The sensor includes reverse polarity protection and short circuit overload protection, which safeguard the device and connected systems from potential electrical damage.

Note

See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors

Related links