Omron Threaded Barrel Proximity Sensor, M12, 8 mm Detection, 12 → 24 V dc

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$48.47

(exc. GST)

$53.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2$48.47
3 +$36.35

*price indicative

RS Stock No.:
805-2539
Mfr. Part No.:
E2B-M12KN08-WP-B2 5M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M12

Body Style

Threaded Barrel

Detection Range

8 mm

Supply Voltage

12 → 24 V dc

Length

30mm

IP Rating

IP67

Mounting Type

Panel Mount

Housing Material

Brass

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Current

200 mA

Shielding

Unshielded

Maximum Switching Frequency

800Hz

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

E2B Brass Standard Length


The E2B range of brass standard length cylindrical inductive proximity sensors from Omron are designed to offer reliable performance for use with in standard industrial environments. This range of inductive sensors have an easy-to-read code. They also have a bright circular LED indicator to allow for quick visual recognition of their operating status. These two features reduce the cost and time need to for maintenance.

Features and benefits


  • IP67 rated for protection in wet environments

  • 360 ° visible LED for operation control

  • Pre-wired and connector variations available

  • Vibration shock resistance: IEC 60947-5-2 (10 - 55 Hz)

  • Standard temperature range –25°C to 70°C

Note

See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors

Related links