Omron Inductive Threaded Barrel Proximity Sensor, M12, 8 mm Detection, NPN NO, 10 → 30 V dc

Bulk discount available

Subtotal (1 unit)*

$81.28

(exc. GST)

$89.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 13 unit(s) shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2$81.28
3 +$80.34

*price indicative

RS Stock No.:
805-2526
Mfr. Part No.:
E2B-M12KN08-M1-C1
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

51mm

Mounting Type

Non-Flush

Housing Material

Brass

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Maximum Switching Frequency

800Hz

Shielding

Unshielded

Switching Current

200 mA

Series

E2B

Switching Frequency

800 Hz

Depth

10.5mm

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Omron E2B Series Proximity Sensor, 8mm Detection Range, Threaded Barrel Body Style - E2B-M12KN08-M1-C1


This inductive proximity sensor is designed to provide precise detection capabilities in various industrial applications. With its M12 threaded barrel design, it offers an 8mm detection range, making it suitable for compact installations. The sensor operates within a supply voltage of 10 to 30 V DC and features a robust brass housing, ensuring durability in challenging environments.

Features & Benefits


• Inductive technology allows for non-contact detection of metallic objects
• NPN output function provides reliable signal transmission
• Short circuit overload protection enhances operational safety
• Operating temperature range from -25°C to +70°C for versatility

Applications


• Used in automated machinery for part detection
• Effective in assembly lines for quality control
• Suitable for packaging equipment to detect lids or containers
• Used in robotics for object recognition in conveyor systems

What are the benefits of the NPN output function?


The NPN output function enables the sensor to provide a low signal when detecting an object, facilitating direct compatibility with various control systems without additional components, streamlining integration.

How does the IP67 rating affect performance?


An IP67 rating ensures that the sensor is fully dust-tight and can withstand immersion in water up to 1 metre for 30 minutes, making it reliable in harsh conditions and suitable for outdoor use.

What mounting options are available for installation?


The non-flush mounting design allows for easy installation in tight spaces, ensuring that the sensor can be securely fixed to various surfaces without the need for complex modifications.

Note

See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors

Related links