Turck Inductive Threaded Barrel Proximity Sensor, M18, 12 mm Detection, 10 → 30 V dc

Subtotal (1 unit)*

$285.35

(exc. GST)

$313.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$285.35

*price indicative

RS Stock No.:
141-290
Mfr. Part No.:
NI12U-P18SK-AP6X
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

12 mm

Supply Voltage

10 → 30 V dc

IP Rating

IP68

Series

NI12U

COO (Country of Origin):
DE

Related links