Turck Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 830-8021
- Mfr. Part No.:
- Bi5U-M18-AN6X
- Brand:
- Turck
Subtotal (1 unit)*
$171.98
(exc. GST)
$189.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $171.98 |
*price indicative
- RS Stock No.:
- 830-8021
- Mfr. Part No.:
- Bi5U-M18-AN6X
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 54mm | |
| Mounting Type | Flush | |
| Housing Material | Brass | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Switching Frequency | 2.5kHz | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 200 mA | |
| Switching Frequency | 2.5 kHz | |
| Maximum Operating Temperature | +85°C | |
| Reverse Polarity Protection | Yes | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 54mm | ||
Mounting Type Flush | ||
Housing Material Brass | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Maximum Switching Frequency 2.5kHz | ||
Short Circuit Overload Protection Yes | ||
Switching Current 200 mA | ||
Switching Frequency 2.5 kHz | ||
Maximum Operating Temperature +85°C | ||
Reverse Polarity Protection Yes | ||
Shielding Shielded | ||
- COO (Country of Origin):
- DE
BI 5U Series
A series of inductive proximity sensors, barrel type with flush mounting. These sensors are used in various applications such as the food industry, packaging & filling or frozen food. High protection classes for harsh environments. Various output types available.
Turck Banner Barrel Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by Bi in the part number, and a non-shielded coil, designated by Ni in the part number.
Related links
- Turck Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 10 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 30 mm Detection 10 → 30 V dc
