Omron Inductive Threaded Barrel Proximity Sensor, M5, 1.2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 785-8461
- Mfr. Part No.:
- E2E-S05S12-WC-B2 2M
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
$175.68
(exc. VAT)
$193.25
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 15 December 2025
- Plus 45 unit(s) shipping from 15 December 2025
- Plus 69 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $175.68 |
| 3 + | $170.75 |
*price indicative
- RS Stock No.:
- 785-8461
- Mfr. Part No.:
- E2E-S05S12-WC-B2 2M
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M5 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1.2 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 25mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush Mount | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 4kHz | |
| Shielding | Shielded | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 100 mA | |
| Standards Met | CE | |
| Series | E2E | |
| Short Circuit Overload Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 4 kHz | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M5 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 1.2 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
Length 25mm | ||
IP Rating IP67 | ||
Mounting Type Flush Mount | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 4kHz | ||
Shielding Shielded | ||
Reverse Polarity Protection Yes | ||
Switching Current 100 mA | ||
Standards Met CE | ||
Series E2E | ||
Short Circuit Overload Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 4 kHz | ||
- COO (Country of Origin):
- CN
Omron Proximity Sensor, PNP Output, 1.2mm Sensing Distance - E2E-S05S12-WC-B2 2M
This inductive proximity sensor has a detection range of 1.2mm and operates within a supply voltage range of 10V to 30V DC. Rated IP67, it ensures durability in challenging environments with its robust stainless steel construction, making it suitable for industrial settings.
Features & Benefits
• PNP output for compatibility with various control systems
• Maximum switching frequency of 4kHz for quick response time
• Short circuit overload protection to prevent damage
• Reverse polarity protection to safeguard against wiring errors
• Maximum switching frequency of 4kHz for quick response time
• Short circuit overload protection to prevent damage
• Reverse polarity protection to safeguard against wiring errors
Applications
• Suitable for detecting metal objects in automation processes
• Utilised in assembly lines for precise positioning
• Appropriate for mechanical component checks in manufacturing
• Effective in packaging industries for object detection
• Utilised in assembly lines for precise positioning
• Appropriate for mechanical component checks in manufacturing
• Effective in packaging industries for object detection
Can it withstand harsh environments?
Yes, its IP67 rating ensures it is water and dust resistant.
Is it suitable for high-speed applications?
Yes, it has a maximum switching frequency of 4kHz for rapid detection.
Will it function in low temperatures?
Yes, it operates effectively in temperatures as low as -25°C.
Does it provide any overload protection?
Yes, it includes short circuit overload protection for safety.
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 1.2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1.2 mm Detection 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NC, 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor PNP NO, 10 → 30 V dc
- ifm electronic Inductive Smooth Barrel Proximity Sensor 1.2 mm Detection 10 → 30 V dc
