Omron Inductive Threaded Barrel Proximity Sensor, M5, 1.2 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 785-8465
- Mfr. Part No.:
- E2E-S05S12-WC-C1 2M
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
$162.72
(exc. GST)
$178.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship
- Plus 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $162.72 |
| 3 + | $156.21 |
*price indicative
- RS Stock No.:
- 785-8465
- Mfr. Part No.:
- E2E-S05S12-WC-C1 2M
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M5 | |
| Sensor Technology | Inductive | |
| Detection Range | 1.2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 25.1mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush Mount | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Frequency | 4kHz | |
| Shielding | Shielded | |
| Switching Current | 100 mA | |
| Standards Met | CE | |
| Short Circuit Overload Protection | Yes | |
| Series | E2E | |
| Switching Frequency | 4 kHz | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M5 | ||
Sensor Technology Inductive | ||
Detection Range 1.2 mm | ||
Body Style Threaded Barrel | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 25.1mm | ||
IP Rating IP67 | ||
Mounting Type Flush Mount | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Frequency 4kHz | ||
Shielding Shielded | ||
Switching Current 100 mA | ||
Standards Met CE | ||
Short Circuit Overload Protection Yes | ||
Series E2E | ||
Switching Frequency 4 kHz | ||
- COO (Country of Origin):
- CN
Omron Proximity Sensor, Barrel Body Style, IP67 - E2E-S05S12-WC-C1 2M
This Omron proximity sensor is a cutting edge technology designed for precise detection in automation, electronics, electrical, and mechanical industries. It offers IP67 rated protection, NPN output, and a detection range of 1.2mm, making it the ideal solution for various applications.
Features & Benefits
• Advanced inductive sensor technology for accurate detection
• Robust stainless steel construction ensures durability
• IP67 rating provides protection against dust and water ingress
• NPN output type for seamless integration with other systems
• Flush mounting design for easy installation in tight spaces
• High switching frequency of 4 kHz for rapid response times
• Short circuit protection ensures reliable operation
• Robust stainless steel construction ensures durability
• IP67 rating provides protection against dust and water ingress
• NPN output type for seamless integration with other systems
• Flush mounting design for easy installation in tight spaces
• High switching frequency of 4 kHz for rapid response times
• Short circuit protection ensures reliable operation
Applications
• Used for accurate object detection in conveyor systems
• Ideal for position sensing in machinery and equipment
• Suitable for detecting metallic objects in manufacturing processes
• Perfect for automation systems requiring precise detection capabilities
• Ideal for position sensing in machinery and equipment
• Suitable for detecting metallic objects in manufacturing processes
• Perfect for automation systems requiring precise detection capabilities
Can it detect objects in harsh industrial environments?
Yes, the stainless steel construction and IP67 rating make it suitable for demanding industrial applications.
Will it work with PLC systems?
Yes, the NPN output allows seamless integration with PLCs and other control systems.
Is it suitable for high-speed conveyor applications?
Yes, the high switching frequency of 4 kHz ensures rapid and reliable detection on conveyors.
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 1.2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1.2 mm Detection 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 0.8 mm Detection 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
- Omron Inductive Smooth Barrel Proximity Sensor NPN NO, 10 → 30 V dc
