BALLUFF Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 773-9913
- Mfr. Part No.:
- BES M08EE-PSC15B-S04G
- Brand:
- BALLUFF
Subtotal (1 unit)*
$183.41
(exc. GST)
$201.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $183.41 |
*price indicative
- RS Stock No.:
- 773-9913
- Mfr. Part No.:
- BES M08EE-PSC15B-S04G
- Brand:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 1.5 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | M12 | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP68 | |
| Length | 43mm | |
| Mounting Type | Flush Mount | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Shielding | Shielded | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Frequency | 3kHz | |
| Switching Frequency | 3 kHz | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 1.5 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type M12 | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP68 | ||
Length 43mm | ||
Mounting Type Flush Mount | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Shielding Shielded | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Frequency 3kHz | ||
Switching Frequency 3 kHz | ||
Switching Current 200 mA | ||
3 / 4-Wire Flush Inductive Proximity Sensors
Features and benefits
Can be embedded in metal with a minimal flush free zone
Short circuit and polarity reversal protection
LED for visual indication of output state
Related links
- BALLUFF Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 12 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 15 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
