Baumer Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NAMUR, 5 → 30 V dc
- RS Stock No.:
- 763-8318
- Mfr. Part No.:
- IFRM 12X9103
- Brand:
- Baumer
Subtotal (1 unit)*
$143.41
(exc. GST)
$157.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.41 |
*price indicative
- RS Stock No.:
- 763-8318
- Mfr. Part No.:
- IFRM 12X9103
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 4 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NAMUR | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 5 → 30 V dc | |
| Length | 34mm | |
| IP Rating | IP67 | |
| Mounting Type | Non Flush | |
| Width | 12mm | |
| Housing Material | Nickel Plated Brass | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Hazardous Area Certification | ATEX | |
| Short Circuit Overload Protection | No | |
| Maximum Operating Temperature | +75°C | |
| Shielding | Unshielded | |
| Switching Current | 4 mA | |
| Standards Met | CE, cULus Listed, EAC | |
| Switching Frequency | 2 kHz | |
| Reverse Polarity Protection | No | |
| Maximum Switching Frequency | 2kHz | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 4 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NAMUR | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 5 → 30 V dc | ||
Length 34mm | ||
IP Rating IP67 | ||
Mounting Type Non Flush | ||
Width 12mm | ||
Housing Material Nickel Plated Brass | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Hazardous Area Certification ATEX | ||
Short Circuit Overload Protection No | ||
Maximum Operating Temperature +75°C | ||
Shielding Unshielded | ||
Switching Current 4 mA | ||
Standards Met CE, cULus Listed, EAC | ||
Switching Frequency 2 kHz | ||
Reverse Polarity Protection No | ||
Maximum Switching Frequency 2kHz | ||
NAMUR Inductive Sensors
A range of inductive cylindrical sensors that are ATEX approved so can be used in hazardous areas and potentially explosive atmospheres.
ATEX approved, suitable for hazardous areas
Shielded or unshielded versions
Housing material: nickel plated brass or stainless steel
Shielded or unshielded versions
Housing material: nickel plated brass or stainless steel
Standards
II 1G Ex ia IIC T5/6
Approvals
PTB 03 ATEX 2146
Related links
- Baumer Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 5 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 8 mm Detection 5 → 30 V dc
- Baumer Inductive Smooth Barrel Proximity Sensor NAMUR, 5 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 4 mm Detection 10 → 30 V dc
- Turck Inductive Threaded Barrel Proximity Sensor 90 mm Detection 5 → 30 V dc
