Baumer Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, NAMUR, 5 → 30 V dc
- RS Stock No.:
- 763-8315
- Distrelec Article No.:
- 304-22-441
- Mfr. Part No.:
- IFRM 08X9103
- Brand:
- Baumer
Subtotal (1 unit)*
$210.20
(exc. GST)
$231.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $210.20 |
*price indicative
- RS Stock No.:
- 763-8315
- Distrelec Article No.:
- 304-22-441
- Mfr. Part No.:
- IFRM 08X9103
- Brand:
- Baumer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | NAMUR | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 5 → 30 V dc | |
| Length | 27mm | |
| IP Rating | IP67 | |
| Mounting Type | Non Flush | |
| Housing Material | Nickel Plated Brass | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Hazardous Area Certification | ATEX | |
| Maximum Switching Frequency | 5kHz | |
| Standards Met | CE, cULus Listed, EAC | |
| Switching Frequency | 5 kHz | |
| Reverse Polarity Protection | No | |
| Switching Current | 4 mA | |
| Shielding | Unshielded | |
| Maximum Operating Temperature | +75°C | |
| Short Circuit Overload Protection | No | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type NAMUR | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 5 → 30 V dc | ||
Length 27mm | ||
IP Rating IP67 | ||
Mounting Type Non Flush | ||
Housing Material Nickel Plated Brass | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Hazardous Area Certification ATEX | ||
Maximum Switching Frequency 5kHz | ||
Standards Met CE, cULus Listed, EAC | ||
Switching Frequency 5 kHz | ||
Reverse Polarity Protection No | ||
Switching Current 4 mA | ||
Shielding Unshielded | ||
Maximum Operating Temperature +75°C | ||
Short Circuit Overload Protection No | ||
NAMUR Inductive Sensors
A range of inductive cylindrical sensors that are ATEX approved so can be used in hazardous areas and potentially explosive atmospheres.
ATEX approved, suitable for hazardous areas
Shielded or unshielded versions
Housing material: nickel plated brass or stainless steel
Shielded or unshielded versions
Housing material: nickel plated brass or stainless steel
Standards
II 1G Ex ia IIC T5/6
Approvals
PTB 03 ATEX 2146
Related links
- Baumer Inductive Threaded Barrel Proximity Sensor 1.5 mm Detection 5 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 4 mm Detection 5 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 2 mm Detection 5 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 8 mm Detection 5 → 30 V dc
- Baumer Inductive Smooth Barrel Proximity Sensor NAMUR, 5 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 2 mm Detection 6 → 30 V dc
- Baumer Inductive Threaded Barrel Proximity Sensor 1 mm Detection 10 → 30 V dc
