Omron Inductive Barrel-Style Proximity Sensor, M12 x 1, 5 mm Detection, NPN Output, 12 → 24 V dc, IP67
- RS Stock No.:
- 744-9875
- Mfr. Part No.:
- E2E-X5ME1 2M OMS
- Brand:
- Omron
Stocked by manufacturer – available for delivery 08/05/2024
Added
Price (ex. GST) Each
$163.23
(exc. GST)
$179.55
(inc. GST)
Units | Per unit |
1 - 2 | $163.23 |
3 - 4 | $156.69 |
5 + | $150.15 |
- RS Stock No.:
- 744-9875
- Mfr. Part No.:
- E2E-X5ME1 2M OMS
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
E2EX Unshielded DC 3-wire Sensors
The E2EX series of sensors are standard proximity sensors for detecting ferrous metals.
PBT sensing face material
LED indication
3 wire DC
Unshielded
LED indication
3 wire DC
Unshielded
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Specifications
Attribute | Value |
---|---|
Body Style | Barrel |
Sensor Technology | Inductive |
Thread Size | M12 x 1 |
Output Type | NPN |
Detection Range | 5 mm |
Terminal Type | Pre-Wired |
Supply Voltage | 12 → 24 V dc |
IP Rating | IP67 |
Length | 38mm |
Maximum DC Voltage | 40V |
Mounting Type | Panel Mount |
Switching Current | 200 mA |
Shielding | Unshielded |
Maximum Switching Frequency | 400Hz |
Maximum Operating Temperature | +85°C |
Housing Material | Nickel Plated Brass |
Short Circuit Overload Protection | Yes |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -40°C |
Related links
- Cutting Mats
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Omron E6C2 Series Incremental Incremental Encoder Open Collector...
- Omron Inductive Barrel-Style Proximity Sensor 3 mm Detection IP67
- Omron Inductive Block-Style Proximity Sensor NPN Output IP67
- Omron Inductive Barrel-Style Proximity Sensor 7 mm Detection IP67
- Omron Diffuse Photoelectric Sensor 0 → 700 mm Detection Range