Omron Inductive Block-Style Proximity Sensor, 10 mm Detection, NPN Output, 12 → 24 V dc, IP67
- RS Stock No.:
- 745-0109
- Mfr. Part No.:
- TL-N10ME1 2M OMS
- Brand:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 745-0109
- Mfr. Part No.:
- TL-N10ME1 2M OMS
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TL-N & TL-Q Standard Inductive Sensors
The TL-N and TL-Q series of inductive proximity sensor models are ideal for limit control, counting control, and other applications
Direct mounted to metal (TL-N only)
Easy installation
High-speed pulse generator, high-speed rotation control
Easy installation
High-speed pulse generator, high-speed rotation control
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Body Style | Block |
Output Type | NPN |
Detection Range | 10 mm |
Terminal Type | Pre-Wired |
IP Rating | IP67 |
Supply Voltage | 12 → 24 V dc |
Length | 52.5mm |
Width | 30mm |
Depth | 30mm |
Maximum DC Voltage | 24V |
Mounting Type | Flange Mount |
Switching Current | 15 mA |
Housing Material | ABS |
Maximum Switching Frequency | 500Hz |
Shielding | Unshielded |
Maximum Operating Temperature | +70°C |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -25°C |
Related links
- Omron Inductive Block-Style Proximity Sensor, 5 mm Detection, NPN...
- Omron TL-N Series Capacitive Rectangular-Style Proximity Sensor,...
- Omron Inductive Barrel-Style Proximity Sensor, M12 x 1, 5 mm...
- Omron Inductive Block-Style Proximity Sensor, 1.5 mm Detection,...
- Omron TL-N/TL-Q Series Inductive Block-Style Proximity Sensor, 5...
- Omron Inductive Block-Style Proximity Sensor, 3 mm Detection, NPN...
- Omron Inductive Block-Style Proximity Sensor, 1.5 mm Detection,...
- Omron Inductive Block-Style Proximity Sensor, 3 mm Detection, NPN...