Omron Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, NPN NO, 10 → 30 V dc

Bulk discount available

Subtotal (1 unit)*

$65.08

(exc. GST)

$71.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2$65.08
3 +$60.52

*price indicative

RS Stock No.:
805-2661
Mfr. Part No.:
E2B-M12LS04-WP-C1 2M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

4 mm

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

70mm

Mounting Type

Quasi-Flush

Housing Material

Brass

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

1 kHz

Maximum Operating Temperature

+70°C

Short Circuit Overload Protection

Yes

Series

E2B

Switching Current

200 mA

Maximum Switching Frequency

1kHz

Shielding

Shielded

Omron E2B Series Proximity Sensor, 4mm Detection Range, 2m Cable Length - E2B-M12LS04-WP-C1 2M


This proximity sensor offers a reliable solution for industrial applications, characterised by its cylindrical design and brass body construction. The 4mm detection range enables accurate proximity sensing in diverse environments. Designed for durability, it features a quasi-flush mounting style and an IP67 rating, ensuring effective performance even in wet conditions.

Features & Benefits


• Reverse polarity protection prevents damage from incorrect wiring
• NPN output provides compatibility with various control systems
• IP67 rating ensures waterproof and dustproof functionality
• 2m cable length simplifies installation in tight spaces
• Shielded design minimises interference from external sources

Applications


• Used with automated machinery for object detection
• Ideal for assembly line equipment to ensure quality control
• Can be integrated in packaging systems for accurate product positioning
• Suitable for robotics requiring precise feedback
• Effective in conveyor systems to monitor package flow

What advantages does the shielded design provide?


The shielded design reduces interference from electromagnetic and radio frequency sources, ensuring stable operation even in environments with high electrical noise. This reliability is crucial for maintaining accurate sensing in automated processes.

How does the sensor perform under extreme temperature conditions?


With an operating temperature range of -25°C to +70°C, it maintains functionality in diverse environmental conditions, from cold storage areas to industrial factories, making it versatile for various applications.

What type of load can be connected to this sensor?


The proximity sensor has a maximum load current of 200mA, compatible with many standard industrial devices, allowing it to control relays, lights, or similar equipment efficiently.

Note

See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors

Related links