Telemecanique Sensors Ultrasonic Threaded Barrel Proximity Sensor, M12, 200 mm Detection, PNP/NPN NO, 12 → 24 V

This image is representative of the product range

Subtotal (1 unit)*

$383.77

(exc. GST)

$422.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$383.77

*price indicative

RS Stock No.:
742-0903
Mfr. Part No.:
XXR12A8KAM8
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M12

Sensor Technology

Ultrasonic

Detection Range

0 → 200 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP/NPN

Connection Type

M8

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

50mm

Housing Material

Ultem

Maximum DC Voltage

24V

Diameter

12 mm

Minimum Operating Temperature

-20°C

Switching Frequency

≤125 Hz

Maximum Operating Temperature

+65°C

Reverse Polarity Protection

Yes

Maximum Switching Frequency

125Hz

Switching Current

100 mA

Short Circuit Overload Protection

Yes

Cylindrical Ultrasonic Sensors - Plastic, Through Beam


Ultrasonic sensors to detect any object without adjusting, any material and any colour. These sensors are ideal for use in the following industries packaging, automobile, paper industry, machine tool, assembly, food and beverage processing etc.

M12 or M18 cylindrical body
Wiring technique: transmitters; 2 wires, receivers; 4 wires
Discrete output signal (2 N/O)
IP67


OsiSense


Osisense ultrasonic sensors are ideal for use in many applications as detection of any material including metal, plastic, liquid and any colour is possible, the main types of applications are:


Food and beverage processing


  • For liquid level detection without contact with the liquid

  • Detection of powders

  • Detection of glass bottles


Packaging.


For liquid level detection without contact with the liquid
Detection of powders
Detection of glass bottles


Packaging


  • Monitoring presence of car windscreens.



Detection of objects passing on a conveyor


Automobile industry


Monitoring presence of car windscreens

Related links