Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 2-Wire NC, 20 → 264 V

Bulk discount available

Subtotal (1 unit)*

$96.05

(exc. GST)

$105.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2$96.05
3 +$93.36

*price indicative

RS Stock No.:
695-6766
Distrelec Article No.:
303-04-273
Mfr. Part No.:
XS612B1MBL2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Thread Size

M12

Sensor Technology

Inductive

Detection Range

4 mm

Body Style

Threaded Barrel

Digital Switching Output Type

2-Wire

Output Function

NC

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

24 → 240 V ac/dc

Length

53mm

IP Rating

IP69K

Mounting Type

Flush Mount

Housing Material

Nickel Plated Brass

Maximum DC Voltage

264V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

1kHz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Series

XS

Shielding

Shielded

Switching Frequency

1 kHz

Maximum AC Voltage

264V

COO (Country of Origin):
ID

Extended Sensing Range


Telemecanique Inductive Proximity Sensors OsiSense XS series (extended sensing range) allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Styles Available.


Twice nominal sensing distance
Flush mount
Fast switching frequency
2 & 3 wire controlled devices
LED status display
Operating temperature range: -25 → +70° C
Reverse polarity and short circuit protection (dc types only)

How do they work and where can I use them?


Inductive proximity sensors contain a coil and an oscillator, these create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This, in turn, changes the sensor output, showing you and equipment that metal has been sensed. Inductive proximity sensors are suitable for use most industries. Inductive sensors are unaffected by oil, dirt or surface finish and can be used in high vibration and high shock areas.

Applications.


  • Railway. Mobile equipment. Lists and escalators. Hoisting. Material handling, conveying, logistics.

  • Material working, machine tools. Packaging. Food and beverage. Robotics.

XS612B1MBL2 General Purpose Inductive Proximity Sensor (XS).


  • XS6 Sensor.

  • General purpose.

  • Cylindrical design (barrel) M12.

  • Size 54 mm.

  • Fixed body, Flush mountable.

  • Nickel plated brass, PPS Front.

  • Discrete signal, 2-wire.

  • Nominal sensing distance 4 mm.

  • Output 1 NC, AC/DC.

  • 2 m Cable connection.

  • [Us] rated supply voltage 24 to 240 V ac/dc.

  • M12 x 1 thread.

  • 1 LED, yellow output.

  • Threaded length 42 mm, Length 54 m, Weight 0.075 kg.

  • IP68 double insulation conforming to IEC 60529, IP69K conforming to DIN 40050.

  • CE marked.

Certificates.


  • UL, CSA.

Related links