Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 2-Wire NO, 20 → 264 V
- RS Stock No.:
- 195-1859
- Mfr. Part No.:
- XS612B1MAL10
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$202.06
(exc. GST)
$222.27
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $202.06 |
*price indicative
- RS Stock No.:
- 195-1859
- Mfr. Part No.:
- XS612B1MAL10
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Output Function | NO | |
| Digital Switching Output Type | 2-Wire | |
| Cable Length | 10m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 20 → 264 V ac/dc, 24 → 240 V ac/dc | |
| IP Rating | IP68, IP69K | |
| Length | 54mm | |
| Mounting Type | Flush | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 264V | |
| Minimum Operating Temperature | -25°C | |
| Standards Met | CE, CSA, UL | |
| Switching Frequency | 1 kHz | |
| Maximum Operating Temperature | +70°C | |
| Series | OsiSense XS | |
| Maximum Switching Frequency | 251kHz | |
| Shielding | Shielded | |
| Maximum AC Voltage | 240 V, 264V | |
| Switching Current | 5 → 20 mA | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Output Function NO | ||
Digital Switching Output Type 2-Wire | ||
Cable Length 10m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 20 → 264 V ac/dc, 24 → 240 V ac/dc | ||
IP Rating IP68, IP69K | ||
Length 54mm | ||
Mounting Type Flush | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 264V | ||
Minimum Operating Temperature -25°C | ||
Standards Met CE, CSA, UL | ||
Switching Frequency 1 kHz | ||
Maximum Operating Temperature +70°C | ||
Series OsiSense XS | ||
Maximum Switching Frequency 251kHz | ||
Shielding Shielded | ||
Maximum AC Voltage 240 V, 264V | ||
Switching Current 5 → 20 mA | ||
- COO (Country of Origin):
- FR
Inductive Sensor XS6 M12 - L53MM - BRASS - SN4MM - 24..240VAC/DC - CABLE 10M
Related links
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 4 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 2 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 15 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 12 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 264 V
- Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 264 V
