Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO, 5 → 30 V dc
- RS Stock No.:
- 831-3411
- Distrelec Article No.:
- 301-23-548
- Mfr. Part No.:
- NBB10-30GM40-Z0
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
$171.84
(exc. GST)
$189.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $171.84 |
*price indicative
- RS Stock No.:
- 831-3411
- Distrelec Article No.:
- 301-23-548
- Mfr. Part No.:
- NBB10-30GM40-Z0
- Brand:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Thread Size | M30 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 10 mm | |
| Digital Switching Output Type | 2-Wire | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 5 → 30 V dc | |
| Length | 40mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Housing Material | Brass Nickel Plated | |
| Maximum DC Voltage | 60V | |
| Minimum Operating Temperature | -25°C | |
| Switching Frequency | 150 Hz | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 100 mA | |
| Depth | 30mm | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Frequency | 150Hz | |
| Reverse Polarity Protection | Yes | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Thread Size M30 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 10 mm | ||
Digital Switching Output Type 2-Wire | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 5 → 30 V dc | ||
Length 40mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Housing Material Brass Nickel Plated | ||
Maximum DC Voltage 60V | ||
Minimum Operating Temperature -25°C | ||
Switching Frequency 150 Hz | ||
Short Circuit Overload Protection Yes | ||
Switching Current 100 mA | ||
Depth 30mm | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Frequency 150Hz | ||
Reverse Polarity Protection Yes | ||
Shielding Shielded | ||
- COO (Country of Origin):
- ID
Extended Sensing Range
These Pepperl + Fuchs inductive proximity sensors are cylindrical in design and are available with an extended sensing range of up to 30mm to suit a number of different applications.
Features and benefits
LED indication
Embeddable or flush installation
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type V1 connector
Embeddable or flush installation
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type V1 connector
Pepperl + Fuchs
Related links
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 10 mm Detection 5 → 60 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 15 mm Detection 5 → 30 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 10 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 10 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 10 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 10 mm Detection 5 → 36 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 10 mm Detection 5 → 60 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 253 V ac
