Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, 2-Wire NC, 20 → 265 V ac, 20
- RS Stock No.:
- 610-4962
- Mfr. Part No.:
- 3RG4012-3KA00-PF
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
$519.53
(exc. GST)
$571.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $519.53 |
*price indicative
- RS Stock No.:
- 610-4962
- Mfr. Part No.:
- 3RG4012-3KA00-PF
- Brand:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Output Function | NC | |
| Digital Switching Output Type | 2-Wire | |
| Connection Type | M12 | |
| Supply Voltage | 20 → 265 V ac, 20 → 320 V dc | |
| Length | 65mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush Mount | |
| Housing Material | Nickel Plated Brass | |
| Maximum DC Voltage | 320V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Shielding | Shielded | |
| Short Circuit Overload Protection | Yes | |
| Switching Frequency | 1.2 kHz | |
| Reverse Polarity Protection | Yes | |
| Switching Current | 200 mA | |
| Maximum AC Voltage | 265V | |
| Maximum Switching Frequency | 1.2kHz | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Output Function NC | ||
Digital Switching Output Type 2-Wire | ||
Connection Type M12 | ||
Supply Voltage 20 → 265 V ac, 20 → 320 V dc | ||
Length 65mm | ||
IP Rating IP67 | ||
Mounting Type Flush Mount | ||
Housing Material Nickel Plated Brass | ||
Maximum DC Voltage 320V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Shielding Shielded | ||
Short Circuit Overload Protection Yes | ||
Switching Frequency 1.2 kHz | ||
Reverse Polarity Protection Yes | ||
Switching Current 200 mA | ||
Maximum AC Voltage 265V | ||
Maximum Switching Frequency 1.2kHz | ||
BERO 3RG4 — Inductive proximity switch
Cylindrical design
LED status display
Short circuit and reverse polarity protection
LED status display
Short circuit and reverse polarity protection
Related links
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 2 mm Detection 20 → 265 V ac, 20
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 265 V ac, 20
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 10 mm Detection 20 → 265 V ac, 20
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 2 mm Detection 15 → 34 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 5 mm Detection 20 → 253 V ac
- Pepperl + Fuchs Inductive Block Proximity Sensor 2-Wire NO/NC 20 → 300
- Pepperl + Fuchs Inductive Block Proximity Sensor 2-Wire NO/NC 20 → 300
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 10 mm Detection 15 → 34 V dc
