Omron Inductive Threaded Barrel Proximity Sensor, M8, 4 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 479-2624
- Mfr. Part No.:
- E2A-S08KN04-M1-B1
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
$227.65
(exc. GST)
$250.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 19 December 2025
- Plus 14 unit(s) shipping from 19 December 2025
- Plus 35 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $227.65 |
| 3 + | $223.65 |
*price indicative
- RS Stock No.:
- 479-2624
- Mfr. Part No.:
- E2A-S08KN04-M1-B1
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 4 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Connection Type | M12 | |
| Supply Voltage | 12 → 24 V dc | |
| IP Rating | IP67 | |
| Length | 43mm | |
| Mounting Type | Non Flush | |
| Housing Material | Stainless Steel | |
| Maximum DC Voltage | 32V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Maximum Switching Frequency | 1kHz | |
| Short Circuit Overload Protection | Yes | |
| Reverse Polarity Protection | Yes | |
| Shielding | Unshielded | |
| Switching Current | 200 mA | |
| Switching Frequency | 1 kHz | |
| Series | E2A | |
| Depth | 6mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 4 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Connection Type M12 | ||
Supply Voltage 12 → 24 V dc | ||
IP Rating IP67 | ||
Length 43mm | ||
Mounting Type Non Flush | ||
Housing Material Stainless Steel | ||
Maximum DC Voltage 32V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Maximum Switching Frequency 1kHz | ||
Short Circuit Overload Protection Yes | ||
Reverse Polarity Protection Yes | ||
Shielding Unshielded | ||
Switching Current 200 mA | ||
Switching Frequency 1 kHz | ||
Series E2A | ||
Depth 6mm | ||
- COO (Country of Origin):
- CN
Omron E2A Series Proximity Sensor, PNP Output, 4mm Detection Range - E2AS08KN04M1B1
This inductive proximity sensor from Omron delivers accuracy and reliability for automation applications, facilitating the detection of metal objects without direct contact. Its design enhances operational efficiency and safety across various industrial settings by preventing collisions and promoting smooth automation.
Features & Benefits
• Enhanced sensing range surpasses traditional designs
• 12-24V DC input caters to varied operational requirements
• Stainless steel housing offers durability in harsh conditions
• IP67 rating protects against dust and moisture
• PNP output configuration simplifies integration into control systems
• High-frequency response rate of up to 1kHz supports rapid detection
• 12-24V DC input caters to varied operational requirements
• Stainless steel housing offers durability in harsh conditions
• IP67 rating protects against dust and moisture
• PNP output configuration simplifies integration into control systems
• High-frequency response rate of up to 1kHz supports rapid detection
Applications
• Utilised with automated machinery to prevent component collisions
• Suitable for detection in robotics and conveyor systems
• Designed for non-flush mounting in manufacturing processes
• Applied in packaging and processing industries for effective material management
• Implemented in assembly lines requiring precise positional sensing
• Suitable for detection in robotics and conveyor systems
• Designed for non-flush mounting in manufacturing processes
• Applied in packaging and processing industries for effective material management
• Implemented in assembly lines requiring precise positional sensing
What is the average detection range of this sensor?
The detection range is approximately 4mm, suitable for compact environments.
How does the housing material affect its function?
The stainless steel housing ensures durability and resistance to demanding environments.
Can it be used in outdoor applications?
This sensor is not recommended for outdoor use due to sensitivity to moisture.
What type of load can be connected to the sensor?
It can handle loads up to 200mA, making it applicable for various tasks.
Is there a specific installation procedure to follow?
Ensure proper mounting with adequate clearance from surrounding metals for accurate sensing.
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 1 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 8 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 4 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 16 mm Detection 12 → 24 V dc
